20032 | EXACT

HSS tap, 13 mm, shaft Ø 3.3 mm, M4, spiral length 13 mm, DIN 352, 20032

Order No.: 07L9422
EAN: 4099891378196
MPN:
20032
20032 EXACT Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pc.)
6.7711 € *
Available: 7 pcs.
Leadtime: On Request **
Total Price:
6.77 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7711 €
10 pcs.
5.9500 €
50 pcs.
5.5573 €
150 pcs.
5.2955 €
500 pcs.
5.0337 €
*incl. VAT plus shipping costs
**Subject to prior sale

HSS taps, type EXACT 20.

Profile-ground and slop-back-ground, design in accordance with DIN for hand taps. For manual and machine applications, for cutting finished and accurate to gage threads in a single step.

With M-metric thread for blind holes, type 2003.

To DIN 352, 2-turn ingate shape C and 35° right-hand spiral.

Technical attributes (type, thread, pitch (where metric) or number of threads (for UNC and Pg)): 20032, M 4, St 0.7

Technical specifications
Thread size M4
Thread pitch 0.7 mm
Length 13 mm
Standard number DIN 352
Product type HSS-Gewindebohrer
Shaft Diameter 3.3 mm
spiral length 13 mm
Logistics
Country of origin CN
Customs tariff number 82074010
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes