20033 | EXACT

HSS tap, 50 mm, shaft Ø 4.2 mm, M5, spiral length 16 mm, DIN 352, 20033

Order No.: 07L9423
EAN: 4099891378202
MPN:
20033
20033 EXACT Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pc.)
5.9976 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.9976 €

HSS taps, type EXACT 20.

Profile-ground and slop-back-ground, design in accordance with DIN for hand taps. For manual and machine applications, for cutting finished and accurate to gage threads in a single step.

With M-metric thread for blind holes, type 2003.

To DIN 352, 2-turn ingate shape C and 35° right-hand spiral.

Technical attributes (type, thread, pitch (where metric) or number of threads (for UNC and Pg)): 20033, M 5, St 0.8

Technical specifications
Thread size M5
Thread pitch 0.8 mm
Length 50 mm
Standard number DIN 352
Product type HSS-Gewindebohrer
Shaft Diameter 4.2 mm
spiral length 16 mm
Logistics
Country of origin CN
Customs tariff number 82074010
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes