20036 | EXACT
HSS tap, 70 mm, shaft Ø 8.5 mm, M10, spiral length 24 mm, DIN 352, 20036
HSS taps, type EXACT 20.
Profile-ground and slop-back-ground, design in accordance with DIN for hand taps. For manual and machine applications, for cutting finished and accurate to gage threads in a single step.
With M-metric thread for blind holes, type 2003.
To DIN 352, 2-turn ingate shape C and 35° right-hand spiral.
Technical attributes (type, thread, pitch (where metric) or number of threads (for UNC and Pg)): 20036, M 10, St 1.5
Ausführung | Gewindebohrer | |
Gewindegröße | M10 | |
Gewindesteigung | 1.5 mm | |
Länge | 70 mm | |
Norm | DIN 352 | |
Schaftdurchmesser | 8.5 mm | |
Spirallänge | 24 mm |
Ursprungsland | CN |
Zolltarifnummer | 82074010 |
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |