20223 | EXACT
HSS tap, 63 mm, shaft Ø 9.9 mm, 3/8 inch, spiral length 18 mm, DIN 351, 20223
HSS taps, type EXACT 20.
Profile-ground and slop-back-ground, design in accordance with DIN for hand taps. For manual and machine applications, for cutting finished and accurate to gage threads in a single step.
With UNF thread for through-holes and blind holes, type 2022.
To DIN 351, shape D.
Technical attributes (type, thread, pitch (where metric) or number of threads (for UNC and Pg)): 20223, 3/8 inch, 24
Ausführung | Gewindebohrer | |
Gewindegröße | 3/8 Zoll | |
Gewindesteigung | 24 mm | |
Länge | 63 mm | |
Norm | DIN 351 | |
Schaftdurchmesser | 9.9 mm | |
Spirallänge | 18 mm |
Ursprungsland | BG |
Zolltarifnummer | 82074010 |
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |