20224 | EXACT

HSS tap, 63 mm, shaft Ø 9.9 mm, 7/16 inch, spiral length 18 mm, DIN 351, 20224

Order No.: 07L9436
EAN: 4099891378318
MPN:
20224
EXACT
20224 EXACT Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pc.)
15.3272 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
15.33 € *
Price list
Quantity
Price per unit*
1 pcs.
15.3272 €
5 pcs.
14.7084 €
*incl. VAT plus shipping costs
**Subject to prior sale

HSS taps, type EXACT 20.

Profile-ground and slop-back-ground, design in accordance with DIN for hand taps. For manual and machine applications, for cutting finished and accurate to gage threads in a single step.

With UNF thread for through-holes and blind holes, type 2022.

To DIN 351, shape D.

Technical attributes (type, thread, pitch (where metric) or number of threads (for UNC and Pg)): 20224, 7/16 inch, 20

Technical specifications
Ausführung Gewindebohrer
Gewindegröße 7/16 Zoll
Gewindesteigung 20 mm
Länge 63 mm
Norm DIN 351
Schaftdurchmesser 9.9 mm
Spirallänge 18 mm
Logistics
Ursprungsland BG
Zolltarifnummer 82074010
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes