20225 | EXACT

HSS tap, 63 mm, shaft Ø 11.5 mm, 1/2 inch, spiral length 20 mm, DIN 351, 20225

Order No.: 07L9437
EAN: 4099891378325
MPN:
20225
EXACT
20225 EXACT Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pc.)
18.2427 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
18.24 € *
Price list
Quantity
Price per unit*
1 pcs.
18.2427 €
5 pcs.
17.5168 €
*incl. VAT plus shipping costs
**Subject to prior sale

HSS taps, type EXACT 20.

Profile-ground and slop-back-ground, design in accordance with DIN for hand taps. For manual and machine applications, for cutting finished and accurate to gage threads in a single step.

With UNF thread for through-holes and blind holes, type 2022.

To DIN 351, shape D.

Technical attributes (type, thread, pitch (where metric) or number of threads (for UNC and Pg)): 20225, 1/2 inch, 20

Technical specifications
Ausführung Gewindebohrer
Gewindegröße 1/2 Zoll
Gewindesteigung 20 mm
Länge 63 mm
Norm DIN 351
Schaftdurchmesser 11.5 mm
Spirallänge 20 mm
Logistics
Ursprungsland BG
Zolltarifnummer 82074010
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes