20246 | EXACT
HSS tap, PG21, DIN 40430, 20246
Order No.: 07L9445
EAN: 4099891378370
MPN:
20246
Unit Price (€ / pc.)
77.9093 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
77.91 € *
Price list
Quantity
Price per unit*
1 pcs.
77.9093 €
5 pcs.
70.1148 €
*incl. VAT plus shipping costs
**Subject to prior sale
HSS taps, type EXACT 20.
Profile-ground and slop-back-ground, design in accordance with DIN for hand taps. For manual and machine applications, for cutting finished and accurate to gage threads in a single step.
With European conduit thread for through-holes and blind holes, type 2024.
In accordance with DIN 40430, approx. 4 to 5 turn ingate.
Technical attributes (type, thread, pitch (where metric) or number of threads (for UNC and Pg)): 20246, Pg 21, 16
Technical specifications
Thread size | PG21 | |
Standard number | DIN 40430 | |
Product type | HSS-Gewindebohrer |
Download
Logistics
Country of origin | BG |
Customs tariff number | 82074010 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |