5527 | EXACT
Countersink toolkit, 05527
Order No.: 07L9062
EAN: 4099891377946
MPN:
5527
Unit Price (€ / pc.)
117.929 € *
Available: 0 pcs.
Leadtime: On Request **
Countersink toolkits, type EXACT 05527.
Countersink to DIN 335 C, 90°, HSS; Content: 6.3/8.3/10.4/12.4/16.5/20.5 mm.
Type: 05527, countersink toolkits
Technical specifications
Version | 6-teilig | |
For grommets | M3-M10 | |
Product type | Kegelsenker-Satz |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82077031 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |