7003 | EXACT
HSS step drill, Ø 30 mm, steel, 7003
Order No.: 07L8866
EAN: 4099891377625
MPN:
7003
Unit Price (€ / pc.)
106.9691 € *
Available: 0 pcs.
Leadtime: On Request **
HSS multiple-step drills, type EXACT 0700.
With spiral grooves, drill pitch 2.0 mm, ascending.
Technical attributes (type: type, drill step range): 07003, 6.0 to 30 mm
Technical specifications
Version | 6-30 mm | |
diameter | 30 mm | |
Material | Stahl | |
Product type | HSS-Stufenbohrer |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82075060 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |