70418 | EXACT
Cutting die kit, Ø 25 mm, M3-M12, DIN 223, 70418
Order No.: 07L9590
EAN: 4099891378622
MPN:
70418
Unit Price (€ / pc.)
53.431 € *
Available: 0 pcs.
Leadtime: On Request **
Tap wrenches, type EXACT 70418.
Made of HSS, pre-slotted (closed) version, for steel grades up to 900 N/mm²; Content: Tap wrench M 3, M 4, M 5, M 6, M 8, M 10, M 12, die holder (25 x 9.0 mm).
Type: 70418, tap wrench toolkit
Technical specifications
Version | 8-teilig | |
diameter | 25 mm | |
Thread size | M3-M12 | |
Standard number | DIN 223 | |
Product type | Schneideisensatz |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82074030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |