70601 | EXACT

HSS tap and countersink kit, M3-M10, M3-M12, 70601

Order No.: 07L9527
EAN: 4026558706016
MPN:
70601
Power Pack Handgewinde 23
Series: Eventus
70601 EXACT Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pc.)
106.8144 € *
Available: 3 pcs.
Leadtime: On Request **
Total Price:
106.81 € *
Price list
Quantity
Price per unit*
1 pcs.
106.8144 €
5 pcs.
96.1282 €
*incl. VAT plus shipping costs
**Subject to prior sale

HSS tapping and countersink toolkits, Power Pack Handgewinde, type EXACT EVENTUS 70601.

Content: 7 tapping drills (M3, M4, M5, M6, M8, M10, M12), 7 core hole drills (2.5, 3.3, 4.2, 5.0, 6.8, 8.5, 10.2 mm), 1 tap wrench, 6 countersinks DIN 335 C (6.3, 8.3, 10.4, 12.4, 16.5, 20.5 mm) and thread cutting manual.

Type: 70601, Power Pack Handgewinde

Technical specifications
Version 21-teilig
For grommets M3-M10
Thread size M3-M12
Product type HSS-Gewindebohrer- und Kegelsenker-Set
Logistics
Country of origin CN
Customs tariff number 82074010
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes