70603 | EXACT
Tapping and threading dies toolkit M3 to M12 + cutting oil Spray, Gewinde Kompakt, 70603
Unit Price (€ / pc.)
118.5121 € *
Available: 2 pcs.
Leadtime: 5 Weeks **
Total Price:
118.51 € *
Price list
Quantity
Price per unit*
1 pcs.
118.5121 €
3 pcs.
104.4463 €
6 pcs.
94.0457 €
*incl. VAT plus shipping costs
**Subject to prior sale
Tapping and threading dies toolkits Kompakt, type EXACT EVENTUS 70603.
For cutting inner and outer threads; Content: 6 cutting taps (M3, M4, M5, M6, M8, M10), 6 twist drills (2.5, 3.3, 4.2, 5.0, 6.8, 8.5 mm), 7 threading dies (M3, M4, M5, M6, M8, M10, M12), 1 cutting die holder and 1 x cutting oil Spray 50 ml.
Type: 70603, Gewinde Kompakt
Technical specifications
Version | 21-teilig | |
Thread size | M3-M12 | |
Product type | Gewindebohrer- und Schneideisensatz |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82074010 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |