8527600355 | EXIDE TECHNOLOGIES

Lead-Accu, 12 V, 3.4 Ah, 134 x 67 x 67 mm, Faston plug 4.8 mm

Order No.: 26A7714
EAN: 4099889876635
MPN:
8527600355
S312/3,2 S
Series: S312
8527600355 EXIDE TECHNOLOGIES Lead-Acid Batteries, Lithium-Ion Batteries Image 1
8527600355 EXIDE TECHNOLOGIES Lead-Acid Batteries, Lithium-Ion Batteries Image 2
8527600355 EXIDE TECHNOLOGIES Lead-Acid Batteries, Lithium-Ion Batteries Image 3
Image may differ
Unit Price (€ / pc.)
25.0852 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
25.09 € *
Price list
Quantity
Price per unit*
1 pcs.
25.0852 €
5 pcs.
23.5858 €
*incl. VAT plus shipping costs
**Subject to prior sale

Lead accumulators, type Deutsche Exide Powerfit S300.

Maintenance-free, deep discharge-proof, extremely low gas emission, low self-discharge. Housing material to UL 94 V-2, corresponds to IEC 896-2.

Logistics
Ursprungsland CN
Zolltarifnummer 85072080
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei