8527600455 | EXIDE TECHNOLOGIES

Lead-battery, 12 V, 4.5 Ah, 90 x 70 x 107 mm, faston plug 4.8 mm, 8527600455

Order No.: 26A7716
EAN: 4099889876666
MPN:
8527600455
S312/4 S
Series: S312
8527600455 EXIDE TECHNOLOGIES Lead-Acid Batteries, Lithium-Ion Batteries Image 1
8527600455 EXIDE TECHNOLOGIES Lead-Acid Batteries, Lithium-Ion Batteries Image 2
8527600455 EXIDE TECHNOLOGIES Lead-Acid Batteries, Lithium-Ion Batteries Image 3
Image may differ
Unit Price (€ / pc.)
25.7754 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
25.78 € *
Price list
Quantity
Price per unit*
1 pcs.
25.7754 €
5 pcs.
23.8476 €
10 pcs.
22.1697 €
25 pcs.
20.7536 €
*incl. VAT plus shipping costs
**Subject to prior sale

Lead accumulators, type Deutsche Exide Powerfit S300.

Maintenance-free, deep discharge-proof, extremely low gas emission, low self-discharge. Housing material to UL 94 V-2, corresponds to IEC 896-2.

Technical specifications
Technologie Blei
Nennspannung 12 V
Nennkapazität 4.5 Ah
Länge 90 mm
Breite 70 mm
Höhe 107 mm
Gewicht 1.45 kg
Anschluss Flachstecker 4,8 mm
min. Temperatur -10 °C
max. Temperatur 50 °C
Anwendung Sicherheitsstromversorgung
Logistics
Ursprungsland CN
Zolltarifnummer 85072080
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei