8527601855 | EXIDE TECHNOLOGIES

Lead-battery, 12 V, 18 Ah, 182 x 77 x 168 mm, screw connection, 8527601855

Order No.: 26A7726
EAN: 4099889876819
MPN:
8527601855
S312/18 F5
Series: S312
8527601855 EXIDE TECHNOLOGIES Lead-Acid Batteries, Lithium-Ion Batteries
Image may differ
Unit Price (€ / pc.)
103.4348 € *
Available: 7 pcs.
Leadtime: 7 Weeks **
Total Price:
103.43 € *
Price list
Quantity
Price per unit*
1 pcs.
103.4348 €
3 pcs.
100.3289 €
10 pcs.
96.8898 €
25 pcs.
94.2956 €
100 pcs.
90.1663 €
*incl. VAT plus shipping costs
**Subject to prior sale

Lead accumulators, type Deutsche Exide Powerfit S300.

Maintenance-free, deep discharge-proof, extremely low gas emission, low self-discharge. Housing material to UL 94 V-2, corresponds to IEC 896-2.

Technical specifications
Technology Blei
Rated voltage 12 V
Nominal capacity 18 Ah
Length 182 mm
Width 77 mm
Height 168 mm
Weight 5.8 kg
Connection Schraubanschluss
min. operating temperature -10 °C
max. operating temperature 50 °C
Usage Sicherheitsstromversorgung
Logistics
Country of origin CN
Customs tariff number 85072080
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei