407119 | Extech
Extech thermal anemometer, 407119
Order No.: 22K0590
EAN: 4099891465032
MPN:
407119
Unit Price (€ / pc.)
668.7681 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
668.77 € *
Price list
Quantity
Price per unit*
1 pcs.
668.7681 €
5 pcs.
601.8901 €
*incl. VAT plus shipping costs
**Subject to prior sale
Thermo-Anemometer, 407119, extech
The 407119 Heavy Duty CFM Hot Wire Thermo--Anemometer uses a telescoping probe (extends up to 3 ft) which is ideal for use in ducts and ventilating systems. It can accurately measure Air Flow (CFM/CMM), Air Velocity and Temperature. Air Flow can be displayed as an instantaneous value or up to a 20 point average. Additional functions include Data Hold, Min/Max, and Auto power off. Comes complete with telescoping probe with 5.5ft cable, and 4 x AA batteries.
Features
- Air velocity measurements as low as 40ft/min
- Telescoping probe is ideal for use in ducts and ventilating systems; extends up to 3ft (940mm) long
- Measures air volume in CFM (ft3/min) and CMM (m3/min) plus Temperature simultaneously
- Air Flow displayed in 2 modes: Instantaneous value or up to 20 point average
- Record/Recall MIN and MAX readings
- Large 1.4" (99,999 count) LCD display
- Data Hold plus Auto Power Off
Technical specifications
Resolution | 1 ft/min | |
Accuracy | ±5 % | |
Air Velocity range | 0,2 bis 17 m/s | |
max. operating temperature | 50 °C | |
measurement range | 40 bis 3346 ft/min | |
min. operating temperature | 0 °C | |
Product type | Thermo-Anemometer | |
Relative Humidity Range | 0 % bis 50 % |
Download
Logistics
Country of origin | TW |
Customs tariff number | 90268020 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |