407123 | Extech
Extech thermal anemometer, 407123
Order No.: 22K0592
EAN: 4099891465056
MPN:
407123
Unit Price (€ / pc.)
552.3980 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
552.40 € *
Price list
Quantity
Price per unit*
1 pcs.
552.3980 €
5 pcs.
497.1582 €
*incl. VAT plus shipping costs
**Subject to prior sale
Heavy Duty Hot Wire Thermo-Anemometer, 407123, extech
The 407123 Heavy Duty Hot Wire Thermo-Anemometer uses a telescoping probe (extends up to 2 ft) which is ideal for use in ducts and ventilating systems. It can accurately measure Air Velocity and Temperature and simultaneously displays them on the dual LCD. Additional functions include Data Hold and Min/Max measuring modes. Comes complete with telescoping probe with 5.5ft cable, and 6 x AA batteries.
Features
- Telescoping probe is ideal for measuring in HVAC ducts and other small vents
- Probe extends up to 7ft (2.1m)
- Measure airflow down to 40ft/min
- Super large 1.4" (36mm) dual LCD display
- Min/Max, Data Hold
Technical specifications
Resolution | 0,01 m/s | |
Accuracy | ±3 % | |
Air Velocity range | 0,2 bis 17 m/s | |
max. operating temperature | 50 °C | |
min. operating temperature | 0 °C | |
Product type | Thermo-Anemometer | |
Relative Humidity Range | 0 % bis 50 % |
Download
Logistics
Country of origin | TW |
Customs tariff number | 90268020 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |