407510 | Extech
Extech high performance dissolved oxygen meter, 407510
Order No.: 22K0621
EAN: 4099891465292
MPN:
407510
Unit Price (€ / pc.)
652.7150 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
652.72 € *
Price list
Quantity
Price per unit*
1 pcs.
652.7150 €
5 pcs.
587.4435 €
*incl. VAT plus shipping costs
**Subject to prior sale
High performance dissolved oxygen meter, 407510, extech
407510 is a Heavy Duty Dissolved Oxygen Meter with PC interface. Recall Min, Max and Average readings. Featuring Data Hold and a Built-in RS-232 PC serial interface with optional data acquisition software and data logger. Auto power off saves battery life. DO measurements from 0 to 20.0 mg/L. Complete with 0.8" (20mm) diameter probe on 13ft (4m) cable, 5 membranes, rubber holster, 9V battery and hard case.
Features
- Measures dissolved oxygen, oxygen, plus temperature
- Min/Max/Avg, Data Hold and automatic power off
- Automatic temperature compensation
- Super large 1.4" (36 mm) LCD display
- Built-in RS-232 PC interface with optional data acquisition software and data logger
Technical specifications
Accuracy | ±0,7 % | |
max. operating temperature | 50 °C | |
measurement range | 0 bis 19,9 mg/l | |
min. operating temperature | 0 °C | |
Product type | Hochleistungsmessgerät | |
Relative Humidity Range | 0 % bis 50 % |
Download
Logistics
Country of origin | TW |
Customs tariff number | 90271010 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |