407910 | Extech

Extech differential pressure manometer, 407910

Order No.: 22K0567
EAN: 4099891464851
MPN:
407910
407910 Extech Anemometers, Gas and Pressure Measuring Instruments
Image may differ
Unit Price (€ / pc.)
366.4605 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
366.46 € *
Price list
Quantity
Price per unit*
1 pcs.
366.4605 €
5 pcs.
329.8204 €
*incl. VAT plus shipping costs
**Subject to prior sale

Differential Pressure Manometer, 407910, extech

The 407910 is a Differential Pressure Manometer that measures to 29psi and displays results in 8 units of measure. Features include: zero function for offset measurements, Min/Max, Data Hold and Auto power off. Includes 2 quick-disconnect fittings, 9V battery, protective holster with stand, and case.

Features

  • ±29psi with 0.02psi resolution
  • 8 selectable units of measure
  • Zero function for offset measurements
  • Data Hold, Auto power off, and Min/Max functions
Technical specifications
Resolution 1 mbar, 0,02 psi
Accuracy ±1 %
max. operating temperature 50 °C
measurement range 29 psi, 0 bis 2000 mbar
min. operating temperature 0 °C
Product type Differenzdruck-Manometer
Relative Humidity Range 0 % bis 50 %
Logistics
Country of origin TW
Customs tariff number 90262020
Compliance
RoHS conform Yes
SVHC free Yes