45170 | Extech
Extech environmental meter, 45170
Order No.: 22K0586
EAN: 4099891465001
MPN:
45170
Unit Price (€ / pc.)
264.7869 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
264.79 € *
Price list
Quantity
Price per unit*
1 pcs.
264.7869 €
5 pcs.
238.3094 €
*incl. VAT plus shipping costs
**Subject to prior sale
Environmental Meter, 45170, extech
This 4-in-1 meter measures Humidity, Temperature, Air Velocity and Light. The dual LCD simultaneously displays Temperature and Air Velocity or Relative Humidity. High Temperature air or surface measurements can be made using the built-in Type K input. Comes complete with built-in Humidity sensor, Light sensor and Vane wheel, wrist strap, and 9-Volt battery.
Features
- Ergonomic pocket size housing with large dual LCD simultaneous display of Temperature and Air Velocity or Relative Humidity
- Characters on display reverse direction depending on Hygro-Thermo-Anemometer or Light Mode
- Data Hold to freeze the displayed value
- Records Min/Max readings
- Built-in precision thin-film capacitance humidity sensor for fast response
- Built in thermistor for ambient temperature measurements
- High temperature measurements using Type K thermocouple
- Utilizes precision photo diode and color correction filter
- Cosine and color corrected light measurements
Technical specifications
Resolution | 0,01 m/s | |
Accuracy | ±3 % | |
Air Velocity range | 0,4 bis 30 m/s | |
max. operating temperature | 50 °C | |
min. operating temperature | 0 °C | |
Product type | Umweltmessgerät | |
Relative Humidity Range | 10 % bis 95 % |
Download
Logistics
Country of origin | TW |
Customs tariff number | 90268020 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |