AN100 | Extech

Extech thermal anemometer, AN100

Order No.: 22K0594
EAN: 4099891465070
MPN:
AN100
Series: AN
AN100 Extech Anemometers, Gas and Pressure Measuring Instruments
Image may differ
Unit Price (€ / pc.)
207.0600 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
207.06 € *
Price list
Quantity
Price per unit*
1 pcs.
207.0600 €
5 pcs.
186.3540 €
*incl. VAT plus shipping costs
Subject to prior sale

Mini Thermo-Anemometer, AN100, extech

The AN100 CFM/CMM Thermo-Anemometer can simultaneously display Air Flow or Air Velocity plus Ambient Temperature. Easy to set area dimensions (ft² or m²) are stored in the meter's internal memory for the next power on. Additional features include: 20 point average for Air Flow and 3% velocity accuracy via low friction 2.83 in. D (72mm) ball bearing vane wheel on 3.9ft (120cm) cable. Comes complete with 9V battery, protective rubber holster and case.

Features

  • Simultaneous display of Air Flow or Air Velocity plus Ambient Temperature
  • Easy to set Area dimensions (ft² or m²) are stored in the meter's internal memory for the next power on
  • 20 point average for Air Flow
  • 3% velocity accuracy via low friction 2.83"D (72mm) ball bearing vane wheel on 3.9ft (120cm) cable
Technical specifications
Filter Property Value
Product type thermal anemometer
Version with ball bearing on 1.2 m long cable
Air Velocity range 0.4 to 30 m/s
Resolution 0.01 m/s
measurement range 0 to 9999 ppm
Accuracy ±3 %
min. operating temperature -10 °C
max. operating temperature 60 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 90268020
Compliance
Property Value
SVHC free Yes
RoHS conform Yes