AN300-NIST | Extech

Extech thermal anemometer, AN300-NIST

Order No.: 22K0600
EAN: 4099891465131
MPN:
AN300-NIST
Series: AN
AN300-NIST Extech Anemometers, Gas and Pressure Measuring Instruments
Image may differ
Unit Price (€ / pc.)
428.2453 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
428.25 € *
Price list
Quantity
Price per unit*
1 pcs.
428.2453 €
5 pcs.
385.4172 €
*incl. VAT plus shipping costs
**Subject to prior sale

Thermo-anemometer, AN300-NIST, extech

The AN300-NIST is a NIST-traceable large vane CFM/CMM thermal anemometer from Extech.

Features

  • Measure air velocity and air flow
  • Built-in thermistor for air temperature
  • Multi-point and time-controlled average calculations
  • Min/Max, Data Hold and automatic power off
Technical specifications
Resolution 0,2 m/s
Accuracy ±1,5 %
Air Velocity range 0,2 bis 30 m/s
max. operating temperature 60 °C
measurement range 0 bis 9999 ppm
min. operating temperature -20 °C
Product type Thermo-Anemometer
Logistics
Country of origin CN
Customs tariff number 90268020
Compliance
RoHS conform Yes
SVHC free Yes