AN310-NIST | Extech

Extech anemometer/psychrometer, AN310-NIST

Order No.: 22K0602
EAN: 4099891465155
MPN:
AN310-NIST
Series: AN
AN310-NIST Extech Anemometers, Gas and Pressure Measuring Instruments
Image may differ
Unit Price (€ / pc.)
505.4644 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
505.46 € *
Price list
Quantity
Price per unit*
1 pcs.
505.4644 €
5 pcs.
454.9132 €
*incl. VAT plus shipping costs
**Subject to prior sale

CFM/CMM Anemometer/Psychrometer, AN310-NIST, extech

The AN310 is a Large Vane CFM/CMM Anemometer/Psychrometer. This meter measures Air Velocity, Air Flow, Relative Humidity, Wet Bulb and Dew Point. Extech’s Large Vane Thermo-Anemometer series allows for more precise readings on larger size ducts. With Min/Max, Data Hold, and Auto power off functions. Complete with 4 AAA batteries and hard carrying case.

Features

  • 4" (10cm) vane allows for more precise readings on larger size ducts
  • Air Velocity, Air Flow, Relative Humidity, Wet Bulb and Dew Point
  • Built-in thermistor for air temperature
  • Multipoint and timed average calculations
  • Min/Max, Data Hold, and Auto power off
  • Complete with four AAA (1.5V) batteries and hard carrying case
Technical specifications
Resolution 0,2 m/s
Accuracy ±1,5 %
Air Velocity range 0,2 bis 30 m/s
max. operating temperature 60 °C
measurement range 0 bis 9999 ppm
min. operating temperature -20 °C
Product type Anemometer/Psychrometer
Relative Humidity Range 0,1 % bis 99,9 %
Logistics
Country of origin CN
Customs tariff number 90268020
Compliance
RoHS conform Yes
SVHC free Yes