AN340 | Extech
Extech anemometer/psychrometer, AN340
Unit Price (€ / pc.)
552.3980 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
552.40 € *
Price list
Quantity
Price per unit*
1 pcs.
552.3980 €
5 pcs.
497.1582 €
*incl. VAT plus shipping costs
**Subject to prior sale
CMM/CFM Anemometer/Psychrometer Data Logger, AN340, extech
The AN340 is a CMM/CFM Anemometer/Psychrometer Data Logger. This instrument measures air velocity/volume, temperature, humidity, wet bulb and dew point. The user can store up to 12,000 readings for data analysis. Manual store/recall of up to 99 readings. Complete with external mini vane probe, Windows compatible software, USB cable, 6 AAA batteries and a sturdy carrying case.
Features
- Telescopic vane sensor with a diameter of 18 mm (0.7") extends from 0.3 m (1 ft.) to 1 m (3.3 ft.)
- Measures air velocity, air flow, air temperature, humidity, dew point and wet bulb
- Manual storage/recall of up to 99 measured values
- Automatic data recording of up to 12000 readings (2000 readings for each parameter) with 12/24 hour time and date stamp
- Select a data sampling rate from 1 s to 4 h: 59 min: 59 s
- Min/Max/Mittelwert, Datenhaltung und automatisches Ausschalten
- Built-in PC interface
- Complete with external mini-wing probe, Windows® compatible software, USB cable, 6 AAA batteries and sturdy carrying case
Technical specifications
Resolution | 20 m/s | |
Accuracy | ±3 % | |
Air Velocity range | 0,5 bis 20 m/s | |
max. operating temperature | 60 °C | |
measurement range | 0 bis 9999 ppm | |
min. operating temperature | -20 °C | |
Product type | Anemometer/Psychrometer | |
Relative Humidity Range | 0,1 % bis 99,9 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90268020 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |