CO10 | Extech
Extech carbon monoxide meter, CO10
Order No.: 22K0622
EAN: 4099891465308
MPN:
CO10
Unit Price (€ / pc.)
341.0421 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
341.04 € *
Price list
Quantity
Price per unit*
1 pcs.
341.0421 €
5 pcs.
306.9367 €
*incl. VAT plus shipping costs
**Subject to prior sale
Carbon Monoxide Meter, CO10, extech
Checking co levels is as easy as pushing just 1 button on the model C010, which measures up to 1,000 ppm. An audible indicator increases in tone starting at 35 ppm. The higher the concentration of co, the faster the alarm will sound. Above 200 ppm, the alarm will sound continuously. A backlight on the display can be used for low light areas. Additional features include: max hold, data hold, and auto-power-off. The meter comes complete with a 9-volt battery, protective holster, and case.
Features
- Easy to read 1999 count backlit displays CO levels from 0 to 1000ppm
- 1ppm resolution with ±5% or ±10ppm basic accuracy (whichever is greater)
- Utilizes a stabilized electrochemical gas specific (CO) fast response sensor
- Audible alarm starts at 35ppm
- Backlight for low light conditions
Technical specifications
Resolution | 1 ppm | |
Accuracy | ±5 % | |
max. operating temperature | 50 °C | |
measurement range | 0 bis 1000 ppm | |
min. operating temperature | 0 °C | |
Product type | Kohlenmonoxid-Messgerät | |
Relative Humidity Range | 0 % bis 99 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90271010 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |