CO15 | Extech
Extech carbon monoxide meter, CO15
Order No.: 22K0623
EAN: 4099891465315
MPN:
CO15
Unit Price (€ / pc.)
173.8233 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
173.82 € *
Price list
Quantity
Price per unit*
1 pcs.
173.8233 €
5 pcs.
156.4374 €
*incl. VAT plus shipping costs
**Subject to prior sale
Carbon monoxide measuring instrument, CO15, extech
Check CO concentrations up to 999ppm at the touch of a button with the Model CO15. An audible alarm sounds continuously from 25ppm (preset warning level - value can be set) and the display flashes until the CO level drops to normal. For low light areas a backlighting of the display can be used. The meter comes complete with batteries, wrist strap and pouch.
Features
- Dual LCD simultaneously displays the carbon monoxide (CO) content and the maximum CO reading that was measured when the meter was turned on.
- Electrochemical sensor with long life
- Audible alarm when the CO level reaches the warning setpoint
- Backlit display for easy indication in low light areas
- Automatic switch-off after 15 minutes
Technical specifications
Resolution | 1 ppm | |
Accuracy | ±15 % | |
max. operating temperature | 50 °C | |
measurement range | 0 bis 999 ppm | |
min. operating temperature | 0 °C | |
Product type | Kohlenmonoxid-Messgerät |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90271010 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |