DO210 | Extech
Extech oxygen meter, DO210
Order No.: 22K0649
EAN: 4099891465438
MPN:
DO210
Unit Price (€ / pc.)
407.9082 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
407.91 € *
Price list
Quantity
Price per unit*
1 pcs.
407.9082 €
5 pcs.
367.1150 €
*incl. VAT plus shipping costs
Subject to prior sale
Compact Dissolved Oxygen Meter, DO210, extech
The DO210 is a Dissolved Oxygen Meter which measures DO from 0 to 20.0mg/L, Oxygen Percent from 0 to 100.0% and Temperature with ATC. This meter features Adjustable Altitude and Salinity Compensation as well as min, max and data hold functions. Complete with DO probe with membrane and 39" (1m) cable, two spare replacement membranes, electrolyte, 9V battery and soft case.
Features
- Takes quick measurements of Dissolved Oxygen or % Oxygen plus Temperature in water
- Automatic Temperature Compensation via temperature probe sensor built into polarographic type oxygen probe
- Adjustable Altitude and Salinity Compensation
- Min/Max and Data Hold functions
- Auto Power Off with disable feature
- Complete with DO probe with membrane and 13ft (4m) cable, two spare replacement membranes, electrolyte, 9V battery, and soft case
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | oxygen meter | |
| Version | for dissolved oxygen | |
| measurement range | 0 to 20 mg/l | |
| Accuracy | ±0.4 % mg/l | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 50 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 90278910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |