EA80 | Extech
Extech meter/datalogger, EA80
Order No.: 22K0630
EAN: 4099891465360
MPN:
EA80
Unit Price (€ / pc.)
1,123.5742 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,123.57 € *
Price list
Quantity
Price per unit*
1 pcs.
1,123.5742 €
5 pcs.
1,011.2144 €
*incl. VAT plus shipping costs
**Subject to prior sale
Indoor Air Quality Meter/Datalogger, EA80, extech
The EA80 checks for Carbon Dioxide concentrations using a maintenance-free dual wave NDIR (non-dispersive infrared) CO2 sensor with a range of 0 to 6,000 PPM. It can automatically data log up to 20,000 data sets or you can manually enter up to 99 sets for later recall. Additional features include: auto power off, data hold, max/min with time stamp and alarm. Comes complete with six AAA batteries, Windows 95/98/NT/2000/ME/XP compatible software and an RS-232 interface cable.
Features
- Checks for Carbon Dioxide (CO₂) concentrations
- Maintenance free dual wavelength NDIR (non-dispersive infrared) CO₂
- CO₂ measurement range: 0 to 6,000ppm
- Temperature measurement range: -4 to 140°F (-20 to 60°C)
- Humidity measurement range: 10 to 95%RH
- Continuous (20,000 sets) or Manual (99 sets) datalogging
- Complete with (6) AAA batteries, RS-232 cable, and Windows® compatible software
Technical specifications
Resolution | 1 ppm | |
Accuracy | ±0,1 % | |
max. operating temperature | 60 °C | |
measurement range | 0 bis 6000 ppm | |
min. operating temperature | -20 °C | |
Product type | Messgerät/Datalogger | |
Relative Humidity Range | 10 % bis 95 % |
Download
Logistics
Country of origin | TW |
Customs tariff number | 90271010 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |