EN510 | Extech

Extech environmental meter, EN510

Order No.: 22K0934
EAN: 4099891465452
MPN:
EN510
Series: EN
EN510 Extech Anemometers, Gas and Pressure Measuring Instruments
Image may differ
Unit Price (€ / pc.)
240.7132 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
240.71 € *
Price list
Quantity
Price per unit*
1 pcs.
240.7132 €
5 pcs.
216.6395 €
*incl. VAT plus shipping costs
**Subject to prior sale

Environmental Meter, EN510, extech

Convenient 10-in-1 Environmental Meter measuring Air Velocity, Air Flow, Air Temperature, Type K Temperature, Heat Index, Humidity, Wet Bulb, Dew Point, Windchill, and Light Level. Includes built-in low friction ball bearing mini vane wheel, a precision photo diode with cosine and color correction filter, and a capacitive humidity sensor for high accuracy. The Type K input accepts standard Type K Thermocouple probes to measure surface temperature up to 2372°F (1300°C). Features large dual LCD with backlighting, Data Hold, and Min/Max function.

Features

  • Measures Air Velocity, Air Flow, Temperature (Air/Type K), Humidity, Wet Bulb, Dew Point, Heat Index, Wind Chill, and Light
  • Replaceable low friction ball bearing mini vane wheel to retain high accuracy
  • Measure light levels in Foot-Candle (Fc) or Lux units using a precision photo diode with cosine and color correction filter
  • Backlit display to view in dimly lit areas
  • Data Hold and Min/Max functions
  • Auto power off with disable
  • Tripod mount (optional TR100 Tripod sold separately)
  • Complete with wrist strap, general purpose Type K bead wire probe, and three AAA batteries
Technical specifications
Resolution 0,01 m/s
Accuracy ±3 %
Air Velocity range 0,4 bis 20 m/s
max. operating temperature 50 °C
min. operating temperature 0 °C
Product type Umweltmessgerät
Relative Humidity Range 10 % bis 95 %
Logistics
Country of origin TW
Customs tariff number 90303320
Compliance
RoHS conform Yes
SVHC free Yes