FG100 | Extech

Extech gas leakage detector, FG100

Order No.: 22K0632
EAN: 4099891465384
MPN:
FG100
FG100 Extech Anemometers, Gas and Pressure Measuring Instruments
Image may differ
Unit Price (€ / pc.)
86.8819 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
86.88 € *
Price list
Quantity
Price per unit*
1 pcs.
86.8819 €
5 pcs.
78.1949 €
*incl. VAT plus shipping costs
**Subject to prior sale

Combustible Gas Leak Detector, FG100, extech

The FG100 is a Combustible Gas Leak Detector. Detects combustible gases Liquefied Natural Gas (LNG) and Liquefied Propane Gas (LPG) from 500 to 6500 PPM. Audible and visual alarms. Convenient compact portable size with pocket clip. Continuous operation up to 4 hours. LED indicators for gas leakage and static absorption. Easy one switch operation. Complete with 2 AAA batteries.

Features

  • Detects combustible gases - Liquefied Natural Gas (LNG) and Liquefied Propane Gas (LPG) from 500 to 6500ppm
  • Highly sensitive detection circuitry
  • Audible and visual alarm
  • Continuous operation up to 4 hours
  • LED indicators for gas leakage and static absorption
Technical specifications
max. operating temperature 50 °C
measurement range 500 bis 6500 ppm
min. operating temperature 0 °C
Product type Gaslecksuchgerät
Logistics
Country of origin CN
Customs tariff number 90271010
Compliance
RoHS conform Yes
SVHC free Yes