Unit Price (€ / pc.)
381.1689 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
381.17 € *
Price list
Quantity
Price per unit*
1 pcs.
381.1689 €
5 pcs.
343.0532 €
*incl. VAT plus shipping costs
**Subject to prior sale
Anemometer, HD350, extech
The HD350 is a Pitot tube anemometer and differential manometer. Measures Differential pressure in 5 selectable units of measure and includes a Pitot tube and 2 connection hoses for measuring Air Velocity/Air Flow. Additional features include data hold, auto power off, zero function, plus manually record/recall up to 99 readings. Built-in USB port. Complete with software and USB cable, 9V battery, pitot tube with two 33.5 in. (85 cm) connection hoses and hard carrying case.
Features
- Simultaneous display of Pressure, Air Velocity or Air Flow plus Temperature
- ±0.7252psi range
- 5 selectable units of pressure measurement
- Max/Min/Avg recording and Relative time stamp
- Data Hold and Auto power off functions
- Large LCD display with backlighting, USB port
- Zero function for offset correction or measurement
- Store/Recall up to 99 readings in each mode
- Includes Windows® compatible software with cable, 9V battery, pitot tube with two 33.5" (85cm) connection hoses, and hard carrying case
Technical specifications
Resolution | 10 psi | |
Accuracy | ±1 % | |
Air Velocity range | 1 bis 80 m/s | |
max. operating temperature | 50 °C | |
measurement range | 50 mbar | |
min. operating temperature | 0 °C | |
Product type | Anemometer |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90268020 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |