HD755 | Extech
Extech differential pressure manometer, HD755
Unit Price (€ / pc.)
243.4026 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
243.40 € *
Price list
Quantity
Price per unit*
1 pcs.
243.4026 €
5 pcs.
219.0671 €
*incl. VAT plus shipping costs
**Subject to prior sale
Differential Pressure Manometer, HD755, extech
Offering 11 selectable units of measure, the HD755 Differential Pressure Manometer can serve as a low range/high resolution Gauge or provide Differential Pressure up to 0 to 13.85 in. H2O (inches of water). Max/Min recording and Relative time stamp are useful features, as are HD755's Data Hold and Auto Power Off functions. The 0.5psi HD755 also features Zero function for offset correction or measurement and a built-in USB interface. Comes complete with 9V battery, software with USB cable, AC Adaptor, connection hose, built-in stand, and hard carrying case.
Features
- ±0.5psi range, 11 Selectable units of measure
- Max/Min/Avg recording and Relative time stamp
- Data Hold, Auto power off and Zero function
- Large LCD display with backlighting
- Heavy duty, double-molded housing
- Built-in USB port (Windows® compatible PC software and cable included)
Technical specifications
Resolution | 0,001 psi, 0,1 mbar | |
Accuracy | ±3 % | |
max. operating temperature | 50 °C | |
measurement range | 0,5 psi, 34,47 mbar | |
min. operating temperature | 0 °C | |
Product type | Differenzdruck-Manometer |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90262020 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |