SDL150 | Extech

Extech oxygen meter, SDL150

Order No.: 22K0635
EAN: 4099891465414
MPN:
SDL150
SDL150 Extech Anemometers, Gas and Pressure Measuring Instruments
Image may differ
Unit Price (€ / pc.)
702.2071 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
702.21 € *
Price list
Quantity
Price per unit*
1 pcs.
702.2071 €
5 pcs.
631.9852 €
*incl. VAT plus shipping costs
**Subject to prior sale

Dissolved Oxygen Meter/Datalogger, SDL150, extech

The SDL150 records data on an SD card in Excel format. Dual backlit display of Oxygen Concentration and Temperature. Measures dissolved oxygen from 0 to 20.0mg/L and 0 to 100.0% oxygen plus temperature from 32 to 122°F (0 to 50°C). Automatic Temperature Compensation from 0 to 50°C via temperature probe sensor built into polarographic type oxygen probe. Offset adjustment used for zero function to make relative measurements. Stores 99 readings manually and 20M readings via 2G SD card. User programmable sampling rate. Built-in PC interface. Min/Max and Data Hold functions, Auto power off. Complete with 6 x AA batteries, SD card, probe, two spare replacement membranes, electrolyte, and hard carrying case.

Features

  • Dual backlit display of Oxygen Concentration and Temperature
  • Measures dissolved oxygen from 0 to 20.0mg/L and 0 to 100.0% oxygen plus temperature from 32 to 122°F (0 to 50°C)
  • Automatic Temperature Compensation from 0 to 50°C via temperature probe sensor built into polarographic type oxygen probe
  • Offset adjustment used for zero function to make relative measurements
  • Stores 99 readings manually and 20M readings via 2G SD card
  • User programmable sampling rate
  • Built-in PC interface
  • Min/Max and Data Hold functions, Auto power off
  • Complete with 6 x AA batteries, SD card, probe, two spare replacement membranes, electrolyte, and hard carrying case
Technical specifications
Accuracy ±0,7 %
max. operating temperature 50 °C
measurement range 0 bis 20 mg/l
min. operating temperature 0 °C
Product type Sauerstoff Messgerät
Logistics
Country of origin TW
Customs tariff number 90271010
Compliance
RoHS conform Yes
SVHC free Yes