SDL350-NIST | Extech

Extech thermal anemometer/datalogger, SDL350-NIST

Order No.: 22K0613
EAN: 4099891465261
MPN:
SDL350-NIST
SDL350-NIST Extech Anemometers, Gas and Pressure Measuring Instruments
Image may differ
Unit Price (€ / pc.)
726.2570 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
726.26 € *
Price list
Quantity
Price per unit*
1 pcs.
726.2570 €
5 pcs.
653.6432 €
*incl. VAT plus shipping costs
**Subject to prior sale

Thermo-Anemometer/Datalogger, SDL350-NIST, extech

The SDL350 records data on an SD card in Excel format. Air Velocity/Air Flow meter with telescoping probe designed to fit into HVAC ducts and other small openings. Telescoping probe extends up to 7.05ft (215cm) maximum length with cable. Adjustable data sampling rate. Stores 99 readings manually and 20M readings via 2G SD card. Type K/J Thermocouple input for high temperature measurements. Large (9999 count) LCD displays Air Velocity or Air Flow and Temperature simultaneously. Record/Recall MIN, MAX, Data Hold and Auto power off. Complete with 6 x AA batteries, SD card, telescoping probe with cable, and hard carrying case.

Features

  • Air Velocity/Air Flow meter with telescoping probe designed to fit into HVAC ducts and other small openings
  • Telescoping probe extends up to 7.05ft (215cm) maximum length with cable
  • Adjustable data sampling rate
  • Stores 99 readings manually and 20M readings via 2G SD card
  • Type K/J Thermocouple input for high temperature measurements
  • Large (9999 count) LCD displays Air Velocity or Air Flow and Temperature simultaneously
  • Record/Recall MIN, MAX, Data Hold and Auto power off
  • Complete with 6 x AA batteries, SD card, telescoping probe with cable, and hard carrying case
Technical specifications
Resolution 0,01 m/s
Accuracy ±5 %
Air Velocity range 0,2 bis 25 m/s
max. operating temperature 50 °C
min. operating temperature 0 °C
Product type Thermo-Anemometer/Datalogger
Logistics
Country of origin CN
Customs tariff number 90268020
Compliance
RoHS conform Yes
SVHC free Yes