VFM200 | Extech

Extech VOC/formaldehyde meter, VFM200

Order No.: 22K0636
EAN: 4099891465421
MPN:
VFM200
Series: Promo Q2
VFM200 Extech Anemometers, Gas and Pressure Measuring Instruments
Image may differ
Unit Price (€ / pc.)
326.7026 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
326.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
326.7026 €

VOC/Formaldehyde Meter, VFM200, extech

The VFM200 measures VOC (Volatile Organic Compound) and Formaldehyde concentrations in real-time. Fast response time, compact, easy-to-carry, and excellent for checking the indoor air quality of homes, offices, factories, hotels, schools and other indoor environments. Potential sources for VOCs include paints, finishes, adhesives, cigarette smoke, pesticides, personal care products, car exhaust, new furnishings, wall coverings, household cleansers, and cooking fuels. Chemicals include: Acetone, Ethylene Glycol, Formaldehyde, Xylene, 1,3-butadiene, Tetrachloroethene, Hydrogen Sulfide, Ammonia, Toluene, Benzene, Methylene Chloride, Perchloroethylene, and MTBE.

Features

  • Backlit LCD displays TVOC (Total Volatile Organic Compound) and HCHO (Formaldehyde) concentrations simultaneously in real-time
  • Built-in fast response, high accuracy fuel cell Formaldehyde sensor
  • Two selectable units of measure (ppm, mg/m3)
  • Adjustable audible and visible high/low alarms
  • Auto Power Off
  • Complete with rechargeable battery and Universal AC Adaptor/Charger (multi-plugs US, EU, UK, and AU)
Technical specifications
Filter Property Value
Product type VOC/formaldehyde meter
Version with LCD display
Resolution 0.01 ppm
measurement range 0 to 9.99 ppm
Accuracy ±5 %
min. operating temperature -10 °C
max. operating temperature 40 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 90271010
Compliance
Property Value
SVHC free Yes
RoHS conform Yes