VPC300 | Extech

Extech video particle counter, VPC300

Order No.: 22K0979
EAN: 4099891465476
MPN:
VPC300
VPC300 Extech Anemometers, Gas and Pressure Measuring Instruments
Image may differ
Unit Price (€ / pc.)
2,340.8371 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,340.84 € *
Price list
Quantity
Price per unit*
1 pcs.
2,340.8371 €
5 pcs.
2,106.7522 €
*incl. VAT plus shipping costs
**Subject to prior sale

Video Particle Counter with built-in Camera, VPC300, extech

The VPC300 is a Video Particle Counter with built-in Camera. Measures up to 6 channels of particle sizes plus air temperature and relative humidity. Used for capturing videos and photos that are stored onto internal memory or a micros card. The VPC300 can measure up to 6 channels of particle sizes plus air temperature and relative humidity. Use the included software to generate reports with videos, photos and data points. Complete with NIST-traceable calibration certificate, Universal AC Adapter/Charger with multiple plugs, USB cable, PC software, tripod, filter, 7.4V NiMH battery and a hard, protective case.

Features

  • Simultaneously measure and display 6 channels of particle sizes (down to 0.3µm), Air Temperature, Humidity, Dew Point and Wet Bulb
  • 2.8" TFT Color LCD display
  • Built-in 320x240-pixel camera takes videos (3GP) and photo images (JPEG) and records them in internal 74MB memory
  • Store 5000 records (date, time, counts, humidity, temperature, sample volumes, and location label) and 20 minutes of video
  • Selectable sample time, count data, and programmable delay
  • Max, Min, DIF, AVG record, Date/time setup controls, Auto Power Off
  • Mini-USB port connection
  • Complete with NIST-traceable calibration certificate, Universal AC Adapter/Charger with multiple plugs, USB cable, PC software, tripod, filter, 7.4V NiMH battery and hard case
Technical specifications
Accuracy ±3 %
max. operating temperature 50 °C
min. operating temperature 0 °C
Product type Video-Partikelzähler
Relative Humidity Range 0 % bis 100 %
Logistics
Country of origin CN
Customs tariff number 90318080
Compliance
RoHS conform Yes
SVHC free Yes