382200 | Extech

Laboratory power supply, 30 VDC, outputs: 1 (1 A), 0 to 1 A, 115-230 VAC, 382200

Order No.: 22K0334
EAN: 4099891480226
MPN:
382200
382200 Extech Bench Power Supplies and Loads
Image may differ
Unit Price (€ / pc.)
200.5864 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
200.59 € *
Price list
Quantity
Price per unit*
1 pcs.
200.5864 €
5 pcs.
180.5230 €
*incl. VAT plus shipping costs
**Subject to prior sale

Digital Constant Voltage/Current Digital DC Power Supply with Dual LCD, 382200, extech

Features

  • Constant voltage or constant current
  • Two backlit LCD displays for voltage and current
  • Short circuit protection
  • Current Limitation
  • High load/line control
Technical specifications
Number of outputs 1
Output voltage DC 30 VDC
Output current 1 A
Width 240 mm
Input voltage AC 115-230 VAC
Height 108 mm
Depth 154 mm
Range of Output Currence 0 bis 1 A
Logistics
Country of origin CN
Customs tariff number 85044095
Compliance
RoHS conform Yes
SVHC free Yes