382202 | Extech
Laboratory power supply, 18 VDC, outputs: 1 (3 A), 0 to 3 A, 115-230 VAC, 382202
Order No.: 22K0335
EAN: 4099891480233
MPN:
382202
Unit Price (€ / pc.)
213.9620 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
213.96 € *
Price list
Quantity
Price per unit*
1 pcs.
213.9620 €
5 pcs.
192.5658 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC power supply with single output, 382202, extech
The 382202 is a DC power supply that provides an adjustable output from 0 to 30 volts and 0 to 1 ampere. It has a dual backlit LCD display for current and voltage, short circuit and overload protection. Works with a 120VAC ±10%/60Hz power source. Banana plug outputs. Complete with power cord.
Features
- Constant voltage or constant current
- Two backlit LCD displays for voltage and current
- Short circuit protection
- Current Limitation
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 18 VDC | |
Output current | 3 A | |
Width | 240 mm | |
Input voltage AC | 115-230 VAC | |
Height | 108 mm | |
Depth | 154 mm | |
Range of Output Currence | 0 bis 3 A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |