382213 | Extech

Laboratory power supply, 0 bis 30 VDC, outputs: 3 (3 A), 0 to 3 A, 110-220 VAC, 382213

Order No.: 22K0336
EAN: 4099891480240
MPN:
382213
Extech
382213 Extech Bench Power Supplies and Loads
Image may differ
Unit Price (€ / pc.)
307.6031 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
307.60 € *
Price list
Quantity
Price per unit*
1 pcs.
307.6031 €
5 pcs.
276.8416 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power supply, 382213, extech

Ideal for a variety of applications, including bench testing, field service, hobby and telecom equipment, the Extech 382213 compact digital solid state DC power supply delivers clean, reliable performance and protects itself and all DUTs from damage. It offers three power output options: adjustable 0-30 volts, 0-3 amps and fixed 5 and 12 volt outputs. Equipped with a digital LCD display, the 382213 also features overload and short-circuit protection, constant voltage/current, easy snap-on connections for 5 and 12-volt outputs, and a current-limited LED indicator on the front panel. Complete with power cord.

Features

  • Adjustable voltage and current output
  • Simple snap-on connections for fixed 5V/0.5A and 12V/1A outputs
  • Constant voltage or current
  • Display of current limitation
Technical specifications
Anzahl der Ausgänge 3
Ausgangsspannungsbereich 0 bis 30 VDC
Ausgangsstrom 3 A
Breite 152 mm
Eingangsspannungsbereich 110-220 VAC
Höhe 142 mm
Tiefe 242 mm
Ausgangsstrombereich 0 bis 3 A
Logistics
Ursprungsland CN
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
SVHC frei Yes