382275 | Extech

Laboratory power supply, 0 bis 30 VDC, outputs: 1 (20 A), 1 to 20 A, 150 VAC, 382275

Order No.: 22K0338
EAN: 4099891480264
MPN:
382275
382275 Extech Bench Power Supplies and Loads
Image may differ
Unit Price (€ / pc.)
535.0002 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
535.00 € *
Price list
Quantity
Price per unit*
1 pcs.
535.0002 €
5 pcs.
481.4978 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power supply, 382275, extech

The Extech 382275 Power Supply is an easy-to-configure, lab-quality, highly stable DC power supply with a maximum output power of 600 watts. The new DC power supply offers two degrees of control over both current and voltage outputs (coarse and fine adjustment). The output is adjustable from 0 to 30 volts DC and 0 to 20 amps with (0.1 volts/amp resolution). Two green LED indicators provide easy-to-read, high-contrast displays of voltage and current values.

Features

  • Remote control for output voltage/current and on/off
  • Two user-defined voltage and current presets and one 13.8V/20A factory preset
  • Automatic constant current crossover
  • Double 3-digit LED displays
Technical specifications
Number of outputs 1
Output voltage DC 0 bis 30 VDC
Output current 20 A
Width 200 mm
Input voltage AC 150 VAC
Height 90 mm
Depth 215 mm
Range of Output Currence 1 bis 20 A
Logistics
Country of origin CN
Customs tariff number 85044095
Compliance
RoHS conform Yes
SVHC free Yes