CT20 | Extech
EXTECH CT20 CONTINUITY TESTER PRO
Unit Price (€ / pc.)
38.7226 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
38.72 € *
Price list
Quantity
Price per unit*
1 pcs.
38.7226 €
5 pcs.
34.8551 €
*incl. VAT plus shipping costs
**Subject to prior sale
Continuity Tester, CT20, extech
The CT20 is an electronic tool for electricians, alarm, cable installers and others who routinely need to check circuits for continuity and also identify cables and wires. It allows a single user to quickly identify and label two wires even when the wire ends are located in different rooms. It can accommodate test wire lengths up to 10,000-feet (3,000 meters), 26-gauge minimum. The CT20’s Remote Continuity mode allows the user to check continuity and to identify two or more cables/wires simultaneously.
Features
- A bright flashing LED and loud pulsating beeper indicate local continuity
- Remote continuity with the use of the remote probe
- Flashing remote probe - two lead, bi-color (red/green) LED probe allows a single user to identify up to three wires or cables at a time
- Lightweight and pocketsized, clips on and hangs from the cable(s) under test without falling off
- Great for Electricians and Helpers, Cable TV and Audio System Installers, Alarm Technicians, Plumbers, HVAC Installers etc.
Technical specifications
Width | 57 mm | |
Weight | 260 g | |
Height | 29 mm | |
Length | 90 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90303320 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |