412300A | Extech

EXTECH 412300A CALIBRATION KIT, CURRENT

Order No.: 22K0920
EAN: 4099891458232
MPN:
412300A
412300A Extech Calibrators
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
EXTECH 412355A CALIBRATION KIT, OYSTER
EXTECH 412355A CALIBRATION KIT, OYSTER
Order No.: 22K0922
Manufacturer: Extech
per pc. 347.7299 € *
*incl. VAT plus shipping costs

Current Calibrator, 412300A, extech

412300A is a Current Calibrator and Meter. Precision "source" for calibrating process devices and measuring DC process signals from 0 to 24mA with a super large LCD that displays readings in mA, as a percent of the 0 to 24mA range or as mV in voltage ranges. Additional features include Touch Keypad, five stored calibration values for fast calibrations, and 24VDC power to measure two-wire current loops. Complete with 9V Battery, calibration cable with spade lug terminals, carrying case, neck strap, and AC Power Adapter.

Features

  • Oyster case with flip-up display is ideal for handheld or benchtop applications
  • Large 3-1/2 digit LCD display and touch keypad
  • Display readings in mA or as a % of the 0 to 24mA range
  • Provides 0 to 24mA output displayed as mA or %
  • Provides 24VDC power to measure a two-wire current loop
Technical specifications
Resolution 10 mV
Width 96 mm
Length 108 mm
measurement range 0-50 mA
Product type Stromschleifenkalibrator
Depth 45 mm
Logistics
Country of origin TW
Customs tariff number 90303320
Compliance
RoHS conform Yes
SVHC free Yes
Replacement

Order No.:

 22K0922

Manufacturer SKU:

 412355A

 

Available: 0 pcs. Leadtime: 2 Weeks **
347.73 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
347.7299 €
5 pcs.
312.9581 €