412355A | Extech
EXTECH 412355A CALIBRATION KIT, OYSTER
Order No.: 22K0922
EAN: 4099891458256
MPN:
412355A
Unit Price (€ / pc.)
347.7299 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
347.73 € *
Price list
Quantity
Price per unit*
1 pcs.
347.7299 €
5 pcs.
312.9581 €
*incl. VAT plus shipping costs
**Subject to prior sale
Current and Voltage Calibrator/Meter, 412355A, extech
412355A is a Current and Voltage Calibrator and Meter. Precision source for calibrating process devices and measuring DC process signals from 0 to 24mA or as mV in voltage ranges with a super large LCD that displays readings in mA, as a percent of the 0 to 24mA range or as mV in voltage ranges. Additional features include Touch Keypad and five stored calibration values for fast calibrations. Complete with 9V Battery, calibration cable with spade lug terminals, carrying case, neck strap, and AC Power Adapter.
Features
- Oyster case with flip-up display is ideal for handheld or benchtop applications
- Large 3-1/2 digit LCD display and touch keypad
- Display readings in mA or as a % of the 0 to 24mA range or as mV in voltage ranges
- Provides adjustable 0 to 24mA and 0 to 20V calibration source
Technical specifications
Resolution | 10 mV | |
Width | 96 mm | |
Length | 108 mm | |
measurement range | 0-50 mA, 0-19,99 V | |
Product type | Strom- und Spannungskalibrator | |
Voltage | 20 V | |
Depth | 45 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 90303320 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |