PRC10 | Extech

EXTECH PRC10 CURRENT CALIBRATOR

Order No.: 22K0915
EAN: 4099891458218
MPN:
PRC10
PRC10 Extech Calibrators
Image may differ
Unit Price (€ / pc.)
494.8734 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
494.87 € *
Price list
Quantity
Price per unit*
1 pcs.
494.8734 €
5 pcs.
445.3813 €
*incl. VAT plus shipping costs
Subject to prior sale

Current calibrator/meter, PRC10, extech

The PRC10 enables plant maintenance and electrical engineers to test and calibrate a wide variety of process control equipment, including transmitters, transmitters, indicators, sensors, instrumentation, robotic systems, thermocouples, and other industrial system components. Includes test leads, alligator clips, 100V-240V AC universal adapter with 4 connectors, six AA batteries and a sturdy carrying case.

Features

  • Large battery bank for extended working cycle
  • Basic ACA accuracy
  • Palm-sized, double cast housing and large, backlit dot matrix digital LCD
  • Up to five user adjustable calibration presets

Technical Data

  • measurement: 0 to 50mA Current signal
  • Length: 159 mm
  • Latitude: 80 mm
  • Height: 44 mm
  • Weight: 232 mm
Technical specifications
Filter Property Value
Product type current loop calibrator
measurement range 0-50 mA, 0-19.99 V
Resolution 10 mV
Voltage 20 V
Length 159 mm
Width 80 mm
Depth 44 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 90303320
Compliance
Property Value
SVHC free Yes
RoHS conform Yes