PRC15 | Extech
EXTECH PRC15 CURRENT & VOLTAGE CALIBRATOR
Order No.: 22K0930
EAN: 4099891458270
MPN:
PRC15
Unit Price (€ / pc.)
575.1270 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
575.13 € *
Price list
Quantity
Price per unit*
1 pcs.
575.1270 €
5 pcs.
517.6143 €
*incl. VAT plus shipping costs
**Subject to prior sale
Current and Voltage Calibrator/Meter, PRC15, extech
The PRC15 enables plant maintenance and electrical technicians to test and calibrate a wide variety of process control equipment, including transmitters, transducers, indicators, sensors, instrumentation, robotic systems, thermocouples, and other industrial system components. Includes test leads, alligator clips, 100V-240V AC universal adaptor with 4 plugs, six AA batteries, and hard carrying case.
Features
- 0 to 24 mA (-25 to 125%) readout
- 0 to 20V DC calibration source
- Up to five user adjustable calibration presets
- Palm-sized double molded housing and large dot-matrix digital backlit LCD
- Standard banana I/O ports
- Large battery bank for extended work cycle
- External power adapter for continuous work cycle
- Includes test leads, alligator clips, 100V-240V AC universal adaptor with 4 plugs, six AA batteries, and hard carrying case
Technical specifications
Resolution | 10 mV | |
Width | 80 mm | |
Length | 159 mm | |
measurement range | 0-50 mA, 0-19,99 V | |
Product type | Strom- und Spannungskalibrator | |
Voltage | 20 V | |
Depth | 44 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 90303320 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |