PRC30 | Extech
EXTECH PRC30 MULTIFUNCTION CALIBRATOR
Order No.: 22K0729
EAN: 4099891458195
MPN:
PRC30
Unit Price (€ / pc.)
722.2705 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
722.27 € *
Price list
Quantity
Price per unit*
1 pcs.
722.2705 €
5 pcs.
650.0494 €
*incl. VAT plus shipping costs
**Subject to prior sale
Multifunction Process Calibrator, PRC30, extech
The PRC30 is a Multifunction Process Calibrator. This calibrator provides precision sourcing and measurements for thermocouples (eight types), current (mA), and voltage (mV and V) devices. Featuring 24 volt loop power, five user adjustable calibration presets, and temperature output in Fahrenheit, Celsius, and millivolts. Product includes test leads, alligator clips, thermocouple calibration cable, universal calibration cable, 100-240V AC universal adapter with 4 plugs, AA batteries, hard case, and user manual.
Features
- 0 to 24mA (-25 to 125%) Readout
- 24V DC power source for 2-wire current loop
- 0 to 20V DC calibration source
- Source and measure 8 thermocouple devices (J, K, T, E, C, R, S and N)
- CJC - Cold Junction Compensation Function
- Up to five user adjustable calibration presets
- Palm-sized, double-cast housing and large backlit dot-matrix LCD
- High accuracy calibration function simulates precision thermocouple outputs for use in the calibration of thermometers, transmitters, controllers or recorders
- Shows the output in millivolts or temperature based on thermocouple tables
- Zero adjustment, automatic zero adjustment at power-on and mode change
- Standard banana I/O connectors and mini-thermocouple connectors
- Large battery bank for extended working cycle
- External power adapter for continuous duty cycle
- Complete with test leads, crocodile clips, calibration cables, 100V-240V AC universal adapter with 4 plugs, six AA batteries and a sturdy carrying case
Technical specifications
Width | 80 mm | |
Length | 159 mm | |
measurement range | -184-3182 °C | |
Product type | Multifunktions-Prozesskalibrator | |
Voltage | 20 V | |
Depth | 44 mm |
Download
Logistics
Country of origin | TW |
Compliance
RoHS conform | Yes |
SVHC free | Yes |