380926 | Extech
TRMS AC/DC multimeter clamp 380926, 2000 A (DC), 2000 A (AC), 1000 V (DC), 1000 V (AC), opening 50 mm, CAT IV 600 V
Order No.: 22K0809
EAN: 4099891457020
MPN:
380926
Unit Price (€ / pc.)
358.4280 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
358.43 € *
Price list
Quantity
Price per unit*
1 pcs.
358.4280 €
5 pcs.
322.5852 €
*incl. VAT plus shipping costs
**Subject to prior sale
AC/DC Clamp Meter, 380926, extech
The 380926 is a category IV, 2000-Amp, TRMS AC/DC Clamp Meter which has a rugged 2 in. jaw that accommodates two 500MCM cables. A built-in full-function DMM can measure AC/DC Voltage and Current, Resistance, capacitance, frequency, Duty Cycle, Diode and Continuity. Measurements are displayed on the large 4000 count backlit display for easy viewing in dimly lit areas. Additional features include DCA push button zero, Data Hold, and Relative function. Complete with test leads and 9V battery.
Features
- AC/DC current via terminal with 0.1A resolution
- Large jaw size for measurements at high currents
- Function Operating cycle
- Large display with backlight
- Push button zeroing improved DC accuracy
Technical specifications
TRMS possible | Yes | |
max. measured value (frequency) | 100 kHz | |
max. measured current value (AC) | 2000 A | |
max. measured current value (DC) | 2000 A | |
max. resistance range | 40 MΩ | |
Product type | AC/DC-Multimeterzange | |
max. voltage measuring range (AC) | 1000 V | |
max. voltage measuring range (DC) | 1000 V | |
Surge voltage category | CAT IV 600 V | |
Pliers opening | 50 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 90303100 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |