380942 | Extech

TRMS AC/DC mini clamp meter 380942, 40 A (DC), 30 A (AC), 400 V (DC), 400 V (AC), opening 23 mm, CAT III 300 V

Order No.: 22K0813
EAN: 4099891457068
MPN:
380942
380942 Extech Clamp Meters
Image may differ
Unit Price (€ / pc.)
548.3639 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
548.36 € *
Price list
Quantity
Price per unit*
1 pcs.
548.3639 €
5 pcs.
493.5287 €
*incl. VAT plus shipping costs
**Subject to prior sale

AC/DC mini pliers meter, 380942, extech

The compact Extech 380942 is a 30 Amp mini AC/DC clamp meter. The clamp meter has a remarkable 0.1mA resolution (AC), very low-current sensitivity, and a small diameter jaw designed to reach into small areas. The 30 Amp range with 0.1mA (AC) and 1mA (DC) resolution is optimized for finding problems where very low current variances would be missed by standard clamp meters. This mini clamp meter is useful for troubleshooting tasks in plant maintenance, electrical, HVAC, and telecom work, as well as residential electrical, fleet maintenance, marine, and motorcycle repairs. This CAT III-rated True RMS mini clamp meter comes with test leads, 2 AAA batteries, soft carrying case, and user manual.

Features

  • Low AC/DC current measurements with high resolution down to 0.1 mA AC and 1 mA DC
  • Voltage measurements with test leads
  • Fast 40-segment bar graph
  • Auto-Zero at the touch of a button for DC current measurements
  • Min/max, data storage and automatic switch-off
Technical specifications
TRMS possible Yes
max. measured current value (AC) 30 A
max. measured current value (DC) 40 A
Product type AC/DC Mini-Zangenmessgerät
max. voltage measuring range (AC) 400 V
max. voltage measuring range (DC) 400 V
Surge voltage category CAT III 300 V
Pliers opening 23 mm
Logistics
Country of origin TW
Customs tariff number 90303100
Compliance
RoHS conform Yes
SVHC free Yes