380976-K | Extech

TRMS AC power clamp meter 380976-K, 1000 A (AC), 600 V (DC), 600 V (AC), opening 40 mm, CAT III 600 V

Order No.: 22K0817
EAN: 4099891457105
MPN:
380976-K
380976-K Extech Clamp Meters
Image may differ
Unit Price (€ / pc.)
361.1055 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
361.11 € *
Price list
Quantity
Price per unit*
1 pcs.
361.1055 €
5 pcs.
325.0009 €
*incl. VAT plus shipping costs
**Subject to prior sale

Clamp Meter Kit, 380976-K, extech

The 380976-K is a Single Phase/3 Phase 1,000 Amp AC Power Clamp Meter Kit. Measures 1/3-Phase True Power (kW), Apparent Power (kVA), Reactive Power (kVAR), Horsepower (HP), Power Factor, and Phase Angle with Lead/Lag indicator. Auto Detect AC/DC Voltage measurements with simultaneous frequency display. In addition, the supplied test lead kit includes two CAT IV 72" test leads, 2 modular test probe handles, 2 plunger activated jaw clips, and 2 extra-large alligator clips. Complete with test lead kit, Type K probe, carrying case and 9V battery.

Features

  • 1.6" (40mm) clamp jaw opening and large dual LCD display (9999 count)
  • Measures 1/3-Phase True Power (kW), Apparent Power (kVA), Reactive Power (kVAR), Horsepower (HP), Power Factor, and Phase Angle with Lead/Lag indicator
  • AC+DC µA current with 10nA resolution for flame rod tests
  • Auto Detect AC/DC Voltage measurements with simultaneous frequency display
  • Capacitance to 7000µF with 0.001µF resolution
  • High Resistance tests to 100MOhm
  • Type K, °C/°F switchable, temperature to 1000°F
  • Diode and Continuity tests
  • Complete with test lead kit, general purpose Type K thermocouple probe, carrying case, and 9V battery
Technical specifications
TRMS possible Yes
max. measured value (frequency) 40 Hz
max. measured current value (AC) 1000 A
max. resistance range 100 MΩ
min. Measured value (frequency) 1 kHz
Product type AC-Leistungsmesszange
max. voltage measuring range (AC) 600 V
max. voltage measuring range (DC) 600 V
Surge voltage category CAT III 600 V
Pliers opening 40 mm
Logistics
Country of origin TW
Customs tariff number 90303100
Compliance
RoHS conform Yes
SVHC free Yes