EX655-NIST | Extech

TRMS AC/DC clamp meter EX655-NIST, 600 A (DC), 600 A (AC), 1000 V (DC), 750 V (AC), opening 30 mm, CAT II 1000 V, CAT III 600 V

Order No.: 22K0857
EAN: 4099891457204
MPN:
EX655-NIST
Series: EX
EX655-NIST Extech Clamp Meters Image 1
EX655-NIST Extech Clamp Meters Image 2
Image may differ
Unit Price (€ / pc.)
313.9934 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
313.99 € *
Price list
Quantity
Price per unit*
1 pcs.
313.9934 €
5 pcs.
282.5893 €
*incl. VAT plus shipping costs
**Subject to prior sale

Clamp Meter + NCV, EX655-NIST, extech

The EX655 is a 600A True RMS AC/DC Clamp meter. This clamp meter also measures AC/DC voltage, resistence, capacitance, frequency, temperature, continuity/diode test and has an NCV detector. The EX655 has a 1.18" jaw size which accomodates conductors up to 350 MCM. This meter also features a 6000 count backlit LCD display, data hold, min/max, relative function,low pass filter, inrush mode, DC zero function, LCD trending bargraph, auto power off and a convenient LED worklight. Complete with test leads general purpose bead wire Temperature probe, and 3 AAA batteries.

Features

  • True RMS value for accurate AC measurements
  • 30 mm (1.18") jaw width for conductors up to 350 MCM
  • Backlit LCD display with 6000 counters and bargraph
  • Low impedance (LoZ) prevents incorrect measurements caused by ghost voltages
  • Low pass filter (LPF) for accurate measurements of variable frequency control signals
  • Built-in non-contact voltage detector (NCV) with LED display
  • Built-in LED flashlight for working in dimly lit areas
  • The functions include: NCV, AC/DC voltage, AC/DC current, AC/DC microcurrent, resistance, capacitance, frequency, type K temperature, diode test, continuity
  • The power-on mode detects current surges during motor start
  • Complete with test leads, 3 AAA batteries and universal bead wire temperature sensor
Technical specifications
TRMS possible Yes
max. measured value (frequency) 1 MHz
max. measured current value (AC) 600 A
max. measured current value (DC) 600 A
max. resistance range 60 MΩ
min. Measured value (frequency) 10 Hz
Product type AC/DC-Zangenmessgerät
max. voltage measuring range (AC) 750 V
max. voltage measuring range (DC) 1000 V
Surge voltage category CAT II 1000 V, CAT III 600 V
Pliers opening 30 mm
Logistics
Country of origin CN
Customs tariff number 90303100
Compliance
RoHS conform Yes
SVHC free Yes